HSSR-7111
vs
5962-9314001HPX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-8
HERMETIC SEALED, DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
kg CO2e/kg
6.4
5.3
Average Weight (mg)
569.675
569.675
CO2e (mg)
3645.92
3019.278
Category CO2 Kg
5.3
5.3
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Additional Feature
HIGH RELIABILITY, MIL-PRF-38534, MIL-STD-883
HIGH RELIABILITY, MIL-STD-883
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.8 A
0.8 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
FET OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.8 W
0.8 W
Response Time-Max
0.006 s
0.006 s
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
5
Compare HSSR-7111 with alternatives
Compare 5962-9314001HPX with alternatives