5962-9314001HPX vs HSSR-7110#200 feature comparison

5962-9314001HPX Agilent Technologies Inc

Buy Now Datasheet

HSSR-7110#200 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY, MIL-STD-883 HIGH RELIABILITY, MIL-STD-883
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.8 A 0.8 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.8 W 0.8 W
Response Time-Max 0.006 s 0.006 s
Surface Mount YES NO
Base Number Matches 5 4
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-9314001HPX with alternatives

Compare HSSR-7110#200 with alternatives