HSP45116GC-15
vs
HSP45116GI-15
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
PGA
|
|
Package Description |
CERAMIC, PGA-145
|
PGA, PGA144,15X15
|
Pin Count |
145
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
15.15 MHz
|
15 MHz
|
External Data Bus Width |
16
|
2
|
JESD-30 Code |
S-CPGA-P145
|
S-CPGA-P145
|
JESD-609 Code |
e0
|
e0
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
145
|
145
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Data Bus Width |
20
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA144,15X15
|
PGA144,15X15
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
150 mA
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
|
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HSP45116GC-15 with alternatives
Compare HSP45116GI-15 with alternatives