HSP43891GC-25
vs
LF43891QC40
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
LOGIC DEVICES INC
|
Part Package Code |
PGA
|
QFP
|
Package Description |
,
|
QFP, QFP100,.7X.9
|
Pin Count |
85
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ICC SPECIFIED @ 20MHZ
|
ICC SPECIFIED @ 20MHZ
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
25.64 MHz
|
25 MHz
|
External Data Bus Width |
9
|
9
|
JESD-30 Code |
S-CPGA-P85
|
R-PQFP-G100
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
85
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Data Bus Width |
26
|
26
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, DIGITAL FILTER
|
DSP PERIPHERAL, DIGITAL FILTER
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Length |
|
20 mm
|
Moisture Sensitivity Level |
|
3
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP100,.7X.9
|
Peak Reflow Temperature (Cel) |
|
225
|
Seated Height-Max |
|
3.1496 mm
|
Supply Current-Max |
|
160 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
14 mm
|
|
|
|
Compare LF43891QC40 with alternatives