LF43891QC40
vs
HSP43891GM-25/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LOGIC DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
QFP
|
PGA
|
Package Description |
QFP, QFP100,.7X.9
|
PGA-85
|
Pin Count |
100
|
85
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ICC SPECIFIED @ 20MHZ
|
ICC SPECIFIED @ 20MHZ
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
25 MHz
|
25.6 MHz
|
External Data Bus Width |
9
|
9
|
JESD-30 Code |
R-PQFP-G100
|
S-CPGA-P85
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
|
Low Power Mode |
NO
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
100
|
85
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Data Bus Width |
26
|
26
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
PGA
|
Package Equivalence Code |
QFP100,.7X.9
|
PGA84M,11X11
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1496 mm
|
|
Supply Current-Max |
160 mA
|
160 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, DIGITAL FILTER
|
DSP PERIPHERAL, DIGITAL FILTER
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
3A991.A.2
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare LF43891QC40 with alternatives
Compare HSP43891GM-25/883 with alternatives