HSP-R-1X12 vs 080502MS012T100NU feature comparison

HSP-R-1X12 Morethanall Co Ltd

Buy Now Datasheet

080502MS012T100NU Suyin Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MORETHANALL CO LTD SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.087 inch 0.409 inch
Body Depth 0.142 inch 0.563 inch
Body Length 0.616 inch 1.871 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 175 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 80u inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.165 inch
Terminal Pitch 1.27 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Board Mounting Option LOCATING POSTS
Contact Finish Termination TIN
Insulator Color WHITE

Compare HSP-R-1X12 with alternatives

Compare 080502MS012T100NU with alternatives