080502MS012T100NU vs 50096-0800N-001 feature comparison

080502MS012T100NU Suyin Group

Buy Now Datasheet

50096-0800N-001 Aces Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP ACES ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS FITTING NAIL
Body Breadth 0.409 inch 0.252 inch
Body Depth 0.563 inch 0.154 inch
Body Length 1.871 inch 1.279 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Finish Termination TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulator Color WHITE BLACK
Mating Contact Pitch 0.156 inch 0.025 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 80u inch
Rated Current (Signal) 1.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.165 inch
Terminal Pitch 3.9624 mm 0.635 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 80
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 40 mΩ
Durability 50 Cycles
Insertion Force-Max .695 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mounting Option 1 LOCKING
PCB Contact Row Spacing 4.191 mm
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .1112 N

Compare 080502MS012T100NU with alternatives

Compare 50096-0800N-001 with alternatives