HSMS-285B-TR1 vs HSMS-285BBLK feature comparison

HSMS-285B-TR1 Broadcom Limited

Buy Now Datasheet

HSMS-285BBLK Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description SC-70, 3 PIN R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Diode Element Material GALLIUM ARSENIDE SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Frequency-Max 4 GHz 5.8 GHz
Operating Frequency-Min 0.915 GHz 0.915 GHz
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code SC-70
Pin Count 3
Configuration SINGLE
Frequency Band L BAND
Tangential Signal Sensitivity-Min 55 dBm
Type of Schottky Barrier ZERO BARRIER

Compare HSMS-285B-TR1 with alternatives

Compare HSMS-285BBLK with alternatives