HSMS-285B-TR1 vs HSMS-2850-TR2G feature comparison

HSMS-285B-TR1 Broadcom Limited

Buy Now Datasheet

HSMS-2850-TR2G Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SC-70, 3 PIN R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Diode Element Material GALLIUM ARSENIDE SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Frequency-Max 4 GHz 4 GHz
Operating Frequency-Min 0.915 GHz 0.915 GHz
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 3
Configuration SINGLE
Frequency Band L BAND
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20
Type of Schottky Barrier ZERO BARRIER

Compare HSMS-285B-TR1 with alternatives

Compare HSMS-2850-TR2G with alternatives