HSMS-2825-BLK
vs
DB3X315E0L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
ROHM CO LTD
Package Description
R-PDSO-G4
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.34 V
0.4 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
4
3
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Reverse Test Voltage
1 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Configuration
COMMON CATHODE, 2 ELEMENTS
Frequency Band
L BAND
JEDEC-95 Code
TO-236AA
Moisture Sensitivity Level
1
Output Current-Max
0.02 A
Rep Pk Reverse Voltage-Max
30 V
Compare HSMS-2825-BLK with alternatives
Compare DB3X315E0L with alternatives