Part Details for DB3X315E0L by ROHM Semiconductor
Overview of DB3X315E0L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3X315E0L
DB3X315E0L CAD Models
DB3X315E0L Part Data Attributes
|
DB3X315E0L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DB3X315E0L
ROHM Semiconductor
Mixer Diode, L Band, Silicon, TO-236AA, SC-59A, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DB3X315E0L
This table gives cross-reference parts and alternative options found for DB3X315E0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3X315E0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4CS102BTR3 | MACOM | Check for Price | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | DB3X315E0L vs MA4CS102BTR3 |
HSMS-8202L32G | Broadcom Limited | Check for Price | Mixer Diode, X Band to KU Band, Silicon | DB3X315E0L vs HSMS-8202L32G |
ZC5800ETC | Diodes Incorporated | Check for Price | Mixer Diode, Silicon | DB3X315E0L vs ZC5800ETC |
MA4CS101BTR3 | MACOM | Check for Price | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | DB3X315E0L vs MA4CS101BTR3 |
HSMS-2812T32G | Avago Technologies | Check for Price | SILICON, MIXER DIODE | DB3X315E0L vs HSMS-2812T32G |
HSMS-2812T30 | Broadcom Limited | Check for Price | Mixer Diode, Silicon | DB3X315E0L vs HSMS-2812T30 |
PMBD353,215 | NXP Semiconductors | Check for Price | PMBD353 - Schottky barrier double diode TO-236 3-Pin | DB3X315E0L vs PMBD353,215 |
HSMS-2824-BLK | Agilent Technologies Inc | Check for Price | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | DB3X315E0L vs HSMS-2824-BLK |
933912210235 | Nexperia | Check for Price | Mixer Diode, Ultra High Frequency, Silicon | DB3X315E0L vs 933912210235 |
HSMS-2802L31 | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | DB3X315E0L vs HSMS-2802L31 |