HSMS-2802T32 vs MA4E1245KERT3 feature comparison

HSMS-2802T32 Hewlett Packard Co

Buy Now Datasheet

MA4E1245KERT3 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 70 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 2 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Input Power-Max 0.25 W
Qualification Status Not Qualified
Reverse Current-Max 0.2 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 4 2
Pin Count 3

Compare MA4E1245KERT3 with alternatives