HSMS-2802L30G vs SMS3922-001 feature comparison

HSMS-2802L30G Avago Technologies

Buy Now Datasheet

SMS3922-001 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC SKYWORKS SOLUTIONS INC
Part Package Code SOT-23
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Capacitance-Max 2 pF 1.03 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max 0.125 W
Time@Peak Reflow Temperature-Max (s) 30

Compare HSMS-2802L30G with alternatives

Compare SMS3922-001 with alternatives