HSMP-389Z-TR1G
vs
HSMP-389Y-TR1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Package Description
R-PDSO-G2
R-PDSO-F2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
100 V
100 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.3 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2.5 Ω
3.8 Ω
Diode Res Test Current
5 mA
1 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e3
e3
Minority Carrier Lifetime-Nom
0.2 µs
0.2 µs
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Base Number Matches
2
2
Pbfree Code
Yes
Pin Count
2
Compare HSMP-389Z-TR1G with alternatives
Compare HSMP-389Y-TR1G with alternatives