HSMP-389Z-TR1G vs HSMP-3890-TR2G feature comparison

HSMP-389Z-TR1G Broadcom Limited

Buy Now Datasheet

HSMP-3890-TR2G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Package Description R-PDSO-G2 R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING SWITCHING
Breakdown Voltage-Min 100 V 100 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Capacitance-Nom 0.3 pF 0.2 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 2.5 Ω
Diode Res Test Current 5 mA 5 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 5 V 5 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 2 3
Part Package Code SOT-23
Pin Count 3

Compare HSMP-389Z-TR1G with alternatives

Compare HSMP-3890-TR2G with alternatives