HSMP-389UBLK
vs
HSMP-389U-TR1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
SC-70
SC-70
Package Description
R-PDSO-G6
R-PDSO-G6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
100 V
100 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.3 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2.5 Ω
2.5 Ω
Diode Res Test Current
5 mA
5 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e0
Minority Carrier Lifetime-Nom
0.2 µs
0.2 µs
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Additional Feature
LOW DISTORTION
Frequency Band
ULTRA HIGH FREQUENCY TO L BAND
Compare HSMP-389UBLK with alternatives
Compare HSMP-389U-TR1 with alternatives