HSMP-389UBLK vs HSMP-389U-BLKG feature comparison

HSMP-389UBLK Agilent Technologies Inc

Buy Now Datasheet

HSMP-389U-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Part Package Code SC-70
Package Description R-PDSO-G6 R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING SWITCHING
Breakdown Voltage-Min 100 V 100 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Capacitance-Nom 0.3 pF 0.2 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 2.5 Ω
Diode Res Test Current 5 mA 5 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 5 V 5 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare HSMP-389UBLK with alternatives

Compare HSMP-389U-BLKG with alternatives