HSMP-3890-TR2G
vs
HSMP-3890-TR2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BROADCOM LTD
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
100 V
100 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.2 pF
0.2 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2.5 Ω
2.5 Ω
Diode Res Test Current
1 mA
5 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e4
e3
Minority Carrier Lifetime-Nom
0.2 µs
0.2 µs
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
1
Part Package Code
SOT-23
Pin Count
3
Compare HSMP-3890-TR2G with alternatives
Compare HSMP-3890-TR2G with alternatives