HSMP-3890-TR2G vs HSMP-389Y-BLKG feature comparison

HSMP-3890-TR2G Agilent Technologies Inc

Buy Now Datasheet

HSMP-389Y-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-F2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING SWITCHING
Breakdown Voltage-Min 100 V 100 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Capacitance-Nom 0.2 pF 0.3 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 3.8 Ω
Diode Res Test Current 5 mA 1 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F2
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 5 V 5 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare HSMP-3890-TR2G with alternatives

Compare HSMP-389Y-BLKG with alternatives