HSMP-3864-TR2G vs HSMP-3864-TR1 feature comparison

HSMP-3864-TR2G Avago Technologies

Buy Now Datasheet

HSMP-3864-TR1 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION LOW DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 50 V 50 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Nom 0.2 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 22 Ω
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e0
Minority Carrier Lifetime-Nom 0.5 µs 0.5 µs
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 3 4

Compare HSMP-3864-TR2G with alternatives

Compare HSMP-3864-TR1 with alternatives