Part Details for HSMP-3864-TR1 by Broadcom Limited
Overview of HSMP-3864-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3864HDE#TRPBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 | |
LTC3864MPMSE#TRPBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 | |
LTC3864HMSE#PBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 |
Part Details for HSMP-3864-TR1
HSMP-3864-TR1 CAD Models
HSMP-3864-TR1 Part Data Attributes
|
HSMP-3864-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-3864-TR1
Broadcom Limited
Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3864-TR1
This table gives cross-reference parts and alternative options found for HSMP-3864-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3864-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3864-TR1 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3864-TR1 vs HSMP-3864-TR1 |
HSMP-3864-BLKG | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3864-TR1 vs HSMP-3864-BLKG |
HSMP-3864-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3864-TR1 vs HSMP-3864-TR2 |
HSMP-3864-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3864-TR1 vs HSMP-3864-BLK |
HSMP-3864-TR1G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3864-TR1 vs HSMP-3864-TR1G |
HSMP-3864-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3864-TR1 vs HSMP-3864-TR2 |
HSMP-3864-TR2 | 50V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-3864-TR1 vs HSMP-3864-TR2 |
HSMP-3864-TR2G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMP-3864-TR1 vs HSMP-3864-TR2G |
HSMP-3864-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3864-TR1 vs HSMP-3864-BLK |
HSMP-3864-BLKG | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Agilent Technologies Inc | HSMP-3864-TR1 vs HSMP-3864-BLKG |