HSMP-3833-TR1
vs
MA4P789CA-287T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
M/A-COM INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Breakdown Voltage-Min
200 V
75 V
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.5 µs
0.2 µs
Number of Elements
2
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
1
Rohs Code
No
Manufacturer Package Code
CASE 287
Diode Forward Resistance-Max
1.5 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HSMP-3833-TR1 with alternatives
Compare MA4P789CA-287T with alternatives