HSMP-3822
vs
HSMP-3822-TR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Avago Technologies
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
50 V
50 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.8 pF
0.8 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.6 Ω
0.6 Ω
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.07 µs
0.07 µs
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
15
2
Part Package Code
SOT-23
Pin Count
3
Diode Capacitance-Nom
0.6 pF
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e0
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Test Voltage
20 V
Terminal Finish
TIN LEAD
Compare HSMP-3822 with alternatives
Compare HSMP-3822-TR2 with alternatives