HSMP-3820-TR2 vs HSMP-3820T31 feature comparison

HSMP-3820-TR2 Broadcom Limited

Buy Now Datasheet

HSMP-3820T31 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 35 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.8 pF 1 pF
Diode Capacitance-Nom 0.6 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 0.6 Ω
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Minority Carrier Lifetime-Nom 0.07 µs 0.07 µs
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 20 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 4
Application SWITCHING
Power Dissipation-Max 0.25 W

Compare HSMP-3820-TR2 with alternatives