HSMP-3820-TR2
vs
HSMP-3820-TR1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM LTD
Part Package Code
SOT-23
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
SWITCHING
Breakdown Voltage-Min
50 V
50 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.8 pF
0.8 pF
Diode Capacitance-Nom
0.6 pF
0.6 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.6 Ω
1.5 Ω
Diode Res Test Current
10 mA
10 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Minority Carrier Lifetime-Nom
0.07 µs
0.07 µs
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
20 V
20 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
4
Compare HSMP-3820-TR2 with alternatives
Compare HSMP-3820-TR1 with alternatives