HSMH-C170
vs
HSMH-C670
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color |
RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
2.6 V
|
2.2 V
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
UNTINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Min |
0.0072 cd
|
|
Luminous Intensity-Nom |
17 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.6 mm
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
660 nm
|
650 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
|
Size |
1.4 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
1.6 mm
|
|
Viewing Angle |
170 deg
|
155 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
SURFACE MOUNT PACKAGE-2
|
|
|
|
Compare HSMH-C170 with alternatives
Compare HSMH-C670 with alternatives