Part Details for HSMH-C670 by Broadcom Limited
Overview of HSMH-C670 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6702CTS8#TRPBF | Analog Devices | Tiny uP, L V 2x Comps | |
LTC6702ITS8#TRMPBF | Analog Devices | Tiny uP, L V 2x Comps | |
LTC6702IDC#TRMPBF | Analog Devices | Tiny uP, L V 2x Comps |
Part Details for HSMH-C670
HSMH-C670 CAD Models
HSMH-C670 Part Data Attributes
|
HSMH-C670
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMH-C670
Broadcom Limited
Single Color LED, Diffused, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Viewing Angle | 155 deg |
Alternate Parts for HSMH-C670
This table gives cross-reference parts and alternative options found for HSMH-C670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-C670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-C170 | Single Color LED, Red, Diffused, 1.4mm | Hewlett Packard Co | HSMH-C670 vs HSMH-C170 |
HSMH-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | HSMH-C670 vs HSMH-C670 |
HSMH-C170 | Single Color LED, Red, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMH-C670 vs HSMH-C170 |
HSMH-C670 | Single Color LED, Deep Red, Diffused, 1.4mm | Hewlett Packard Co | HSMH-C670 vs HSMH-C670 |
HSMH-C170 | SINGLE COLOR LED, RED, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMH-C670 vs HSMH-C170 |