HSMF-C655
vs
HSMF-C655
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED/GREEN
|
HIGH EFFICIENCY RED/GREEN
|
Color@Wavelength |
Green/Red
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
0.6 mm
|
1.1 mm
|
Peak Wavelength |
639 nm
|
639/570 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
2.7 mm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
155 deg
|
155 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
SURFACE MOUNT PACKAGE-4
|
Luminous Intensity-Nom |
|
5.0/9.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Packing Method |
|
TR, 7 INCH
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
3.5 mm
|
|
|
|
Compare HSMF-C655 with alternatives
Compare HSMF-C655 with alternatives