Part Details for HSMF-C655 by Hewlett Packard Co
Overview of HSMF-C655 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMF-C655
HSMF-C655 CAD Models
HSMF-C655 Part Data Attributes
|
HSMF-C655
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMF-C655
Hewlett Packard Co
Dual Color LED, High Efficiency Red/green, Diffused, 2mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.6 mm | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 155 deg |
Alternate Parts for HSMF-C655
This table gives cross-reference parts and alternative options found for HSMF-C655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-020MVT | ROHM Semiconductor | Check for Price | Dual Color LED, Red/green, Colorless Transparent, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | HSMF-C655 vs SML-020MVT |
BRPY1201W-TR | Stanley Electric Co | Check for Price | Dual Color LED, Red/yellow, Water Clear, 2mm, | HSMF-C655 vs BRPY1201W-TR |
LTST-C155GEKT | Lite-On Semiconductor Corporation | $0.0800 | Dual Color LED, Red Orange/green, Water Clear, 2.7mm, | HSMF-C655 vs LTST-C155GEKT |
BRPY1201W | Stanley Electric Co | Check for Price | Dual Color LED, Red/yellow Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | HSMF-C655 vs BRPY1201W |