HSMD-C650
vs
HSMD-C650
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
|
Color@Wavelength |
Amber
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
TINTED DIFFUSED
|
|
Luminous Intensity-Nom |
4.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
606 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
|
Size |
2 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
3.5 mm
|
|
Viewing Angle |
155 deg
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare HSMD-C650 with alternatives
Compare HSMD-C650 with alternatives