HSMC-L640
vs
HLMP-3950A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
QT OPTOELECTRONICS
Package Description
3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Color
RED
HIGH EFFICIENCY GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
UNTINTED NONDIFFUSED
TINTED PALE GREEN
Luminous Intensity-Nom
100.0 mcd
150 mcd
Mounting Feature
SURFACE MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.5 mm
8.64 mm
Packing Method
TR, 7 INCH
BULK
Peak Wavelength
635 nm
565 nm
Shape
RECTANGULAR
ROUND
Size
2 mm
5 mm
Surface Mount
YES
NO
Terminal Pitch
3 mm
2.54 mm
Viewing Angle
70 deg
24 deg
Base Number Matches
1
109
Color@Wavelength
Green
Forward Voltage-Max
3 V
JESD-609 Code
e0
Reverse Voltage-Max
5 V
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HSMC-L640 with alternatives
Compare HLMP-3950A with alternatives