HSCM-40-2-2 vs 165-1-013-0-STH-LS0 feature comparison

HSCM-40-2-2 Marktech Optoelectronics

Buy Now Datasheet

165-1-013-0-STH-LS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MARKTECH OPTOELECTRONICS MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.334 inch 0.087 inch
Body Depth 0.61 inch 0.165 inch
Body Length 1.324 inch 1.024 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD TIN
Contact Gender MALE FEMALE
Contact Material BRASS BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 1
Number of Rows Loaded 2 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Row Spacing 1.905 mm
Polarization Key SHRD CENTER POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Terminal Length 0.11 inch 0.125 inch
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 13
Base Number Matches 1 1
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Reference Standard UL

Compare HSCM-40-2-2 with alternatives

Compare 165-1-013-0-STH-LS0 with alternatives