HSCM-40-2-2
vs
HIF6-40PA-1.27DSA(75)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.334 inch
0.335 inch
Body Depth
0.61 inch
0.606 inch
Body Length
1.324 inch
1.719 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Row Spacing
1.905 mm
1.905 mm
Polarization Key
SHRD CENTER
POLARIZED HOUSING
Rated Current (Signal)
1 A
0.5 A
Terminal Length
0.11 inch
0.11 inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
40
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Hirose
Durability
500 Cycles
Insulator Color
BLACK
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
PCB Contact Pattern
STAGGERED
Reference Standard
UL
Compare HSCM-40-2-2 with alternatives
Compare HIF6-40PA-1.27DSA(75) with alternatives