HSB88WS
vs
SMS3926-022
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ALPHA INDUSTRIES INC
|
Package Description |
MOP, 8 PIN
|
R-PDSO-G4
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS
|
RING, 4 ELEMENTS
|
Diode Capacitance-Max |
0.85 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G4
|
Number of Elements |
4
|
4
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.15 W
|
0.075 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Frequency Band |
|
C BAND
|
Type of Schottky Barrier |
|
LOW BARRIER
|
|
|
|
Compare HSB88WS with alternatives
Compare SMS3926-022 with alternatives