HS7541AKP
vs
AD7541AJPZ
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
ANALOG DEVICES INC
|
Package Description |
QCCJ,
|
QCCJ, LDCC20,.4SQ
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
15.3 V
|
|
Analog Output Voltage-Min |
-0.3 V
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
Length |
8.9535 mm
|
8.9662 mm
|
Linearity Error-Max (EL) |
0.0122%
|
0.0244%
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Settling Time-Nom (tstl) |
0.6 µs
|
0.6 µs
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.9535 mm
|
8.9662 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
2 mA
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare HS7541AKP with alternatives
Compare AD7541AJPZ with alternatives