HS2KFSHM3G
vs
HS2KALM3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.7 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Current-Max
1 µA
1 µA
Reverse Recovery Time-Max
0.075 µs
0.075 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Date Of Intro
2020-04-15
Compare HS2KFSHM3G with alternatives
Compare HS2KALM3G with alternatives