HS2DALHM2G vs GDGS72D feature comparison

HS2DALHM2G Taiwan Semiconductor

Buy Now Datasheet

GDGS72D Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Date Of Intro 2020-06-05
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE HIGH RELIABILTY
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F2 S-XXUC-N
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description DIE

Compare HS2DALHM2G with alternatives

Compare GDGS72D with alternatives