HS1B-0548RH-Q vs MAX398ESE+T feature comparison

HS1B-0548RH-Q Renesas Electronics Corporation

Buy Now Datasheet

MAX398ESE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SBDIP 16-SOIC_N-150_MIL
Package Description DIP,
Pin Count 16 16
Manufacturer Package Code D16.3 16-SOIC_N-150_MIL
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 75 dB
On-state Resistance Match-Nom 126 Ω 6 Ω
On-state Resistance-Max (Ron) 1800 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns 150 ns
Switch-on Time-Max 1000 ns 150 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2000-12-20
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare HS1B-0548RH-Q with alternatives

Compare MAX398ESE+T with alternatives