HS1B-0548RH-Q vs 7705202EA feature comparison

HS1B-0548RH-Q Intersil Corporation

Buy Now Datasheet

7705202EA Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 126 Ω 0.07 Ω
On-state Resistance-Max (Ron) 1800 Ω 1000 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Signal Current-Max 0.008 A 0.0001 A
Supply Current-Max (Isup) 2 mA 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 1000 ns
Switch-on Time-Max 1000 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
Additional Feature OVERVOLTAGE PROTECTION
Length 19.5326 mm

Compare HS1B-0548RH-Q with alternatives

Compare 7705202EA with alternatives