HS1-6504RH-Q vs QD2148H-2 feature comparison

HS1-6504RH-Q Intersil Corporation

Buy Now Datasheet

QD2148H-2 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTEL CORP
Package Description DIP, DIP18,.3 DIP,
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 45 ns
I/O Type SEPARATE
JESD-30 Code R-XDIP-T18 R-GDIP-T18
JESD-609 Code e0
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 4
Number of Terminals 18 18
Number of Words 4096 words 1024 words
Number of Words Code 4000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX1 1KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S
Standby Current-Max 0.000004 A
Standby Voltage-Min 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 1
Part Package Code DIP
Pin Count 18
Additional Feature AUTOMATIC POWER-DOWN
Length 22.86 mm
Number of Functions 1
Number of Ports 1
Output Enable NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare HS1-6504RH-Q with alternatives

Compare QD2148H-2 with alternatives