HS00-00096LFTR
vs
PT61020L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
COMMON MODE CHOKE AVAILABLE
Application
ETHERNET
10/100/1000 BASE-T; ETHERNET
Height
5.95 mm
6.8 mm
Isolation Voltage
1500 V
1500 V
JESD-609 Code
e3
e3
Length
17.78 mm
17.8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
TUBE
Primary Inductance
350 µH
350 µH
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
1CT:1
Width
15.24 mm
15.8 mm
Base Number Matches
2
1
Samacsys Manufacturer
Bourns
Compare HS00-00096LFTR with alternatives
Compare PT61020L with alternatives