HS00-00096LFTR
vs
H1267
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
COMMON MODE CHOKE AVAILABLE
|
|
Application |
ETHERNET
|
10/100 BASE-T; ETHERNET
|
Height |
5.95 mm
|
5.51 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e3
|
|
Length |
17.78 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
1:1
|
Width |
15.24 mm
|
12.2 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare HS00-00096LFTR with alternatives
Compare H1267 with alternatives