HS00-00041 vs DA2320-ALLB feature comparison

HS00-00041 TT electronics / BI Technologies

Buy Now Datasheet

DA2320-ALLB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BI TECHNOLOGIES CORP COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application LAN; 10 BASE-T MOSFET GATE DRIVE
Height 6.22 mm 5.4 mm
Isolation Voltage 1500 V 500 V
Length 12.7 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1.414CT; 1CT:1CT 1:1:1
Width 9.65 mm 5 mm
Base Number Matches 4 1
ET Product-Min 24.5 V-us
Packing Method TR
Primary Inductance 264 µH

Compare HS00-00041 with alternatives

Compare DA2320-ALLB with alternatives