HRS301BX335K2K3 vs M49470X01335KAL feature comparison

HRS301BX335K2K3 Presidio Components Inc

Buy Now Datasheet

M49470X01335KAL Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9.14 mm 9.14 mm
Length 7.62 mm 7.62 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3028 3028
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape J BEND L BEND
Width 6.99 mm 6.99 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-49470

Compare HRS301BX335K2K3 with alternatives

Compare M49470X01335KAL with alternatives