HRS301BX335K2K3
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP

Overview of HRS301BX335K2K3 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HRS301BX335K2K3 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRS301BX335K2K3 by Presidio Components Inc

HRS301BX335K2K3
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9.14 mm
Length
7.62 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
3028
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
J BEND
Width
6.99 mm
Want to compare parts?
  1. HRS301BX335K2K3
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP
    VS

Alternate Parts for HRS301BX335K2K3

This table gives cross-reference parts and alternative options found for HRS301BX335K2K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS301BX335K2K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRS301BX335K2M3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs HRS301BX335K2M3
M49470X01335KAK Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs M49470X01335KAK
T49470X01335KAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs T49470X01335KAL
M49470X01335KAM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs M49470X01335KAM
M49470X01335KAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs M49470X01335KAJ
T49470X01335KAM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs T49470X01335KAM
M49470X01335KAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs M49470X01335KAL
T49470X01335KAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP Presidio Components Inc HRS301BX335K2K3 vs T49470X01335KAJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRS301BX335K2K3 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRS301BX335K2K3 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HRS301BX335K2K3 would you like to use for your alert(s)?
  • Please alert me when HRS301BX335K2K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRS301BX335K2K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRS301BX335K2K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRS301BX335K2K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRS301BX335K2K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRS301BX335K2K3 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: