HRS2C14TSMTP vs PHF-2542-14-1 feature comparison

HRS2C14TSMTP Adam Technologies Inc

Buy Now Datasheet

PHF-2542-14-1 Marktech Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECHNOLOGIES INC MARKTECH OPTOELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS
Body Breadth 0.134 inch 0.198 inch
Body Length 0.35 inch 0.7 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON CU SN
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.4798 mm 7.62 mm
Plating Thickness 100u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Total Number of Contacts 14 14
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Additional Feature BOTTOM ENTRY TYPE
Body Depth 0.196 inch
Mounting Type BOARD
Terminal Length 0.118 inch
Termination Type SOLDER

Compare HRS2C14TSMTP with alternatives

Compare PHF-2542-14-1 with alternatives