PHF-2542-14-1
vs
EBB-PR27-S014V2N-3Z-E1600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
EXCEL CELL ELECTRONIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BOTTOM ENTRY TYPE
Body Breadth
0.198 inch
0.248 inch
Body Depth
0.196 inch
0.094 inch
Body Length
0.7 inch
0.606 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
20 mΩ
40 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
250000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
5.6896 mm
Rated Current (Signal)
3 A
0.5 A
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
0.7874 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
14
14
Base Number Matches
1
1
Board Mounting Option
PEG
Mating Contact Row Spacing
0.085 inch
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare PHF-2542-14-1 with alternatives
Compare EBB-PR27-S014V2N-3Z-E1600 with alternatives