HRS101BQ154M6M3
vs
M49470Q01154MEJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AVX CORP
Package Description
,
, 3027
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.15 µF
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.05 mm
3.048 mm
Length
7.62 mm
7.62 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
3028
3027
Surface Mount
YES
YES
Temperature Characteristics Code
BQ
BQ
Temperature Coefficient
15% ppm/°C
Terminal Shape
L BEND
J BEND
Width
6.99 mm
6.97 mm
Base Number Matches
1
3
JESD-609 Code
e0
Reference Standard
MIL-PRF-49470/1
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HRS101BQ154M6M3 with alternatives
Compare M49470Q01154MEJ with alternatives