M49470Q01154MEJ
vs
T49470Q01154MEK
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 3027
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.048 mm
|
3.05 mm
|
JESD-609 Code |
e0
|
|
Length |
7.62 mm
|
7.62 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Reference Standard |
MIL-PRF-49470/1
|
MIL-PRF-49470
|
Size Code |
3027
|
3028
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BQ
|
BQ
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
6.97 mm
|
6.99 mm
|
Base Number Matches |
3
|
3
|
Temperature Coefficient |
|
15% ppm/°C
|
|
|
|
Compare M49470Q01154MEJ with alternatives
Compare T49470Q01154MEK with alternatives