HRMLS162M075EA1D
vs
HRMLS162M075EA0A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1600 µF
1600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
54 mΩ
54 mΩ
Height
50.8 mm
50.8 mm
Length
44.45 mm
44.45 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
75 V
75 V
Ripple Current
13800 mA
13800 mA
Surface Mount
NO
NO
Terminal Pitch
25.4 mm
25.4 mm
Terminal Shape
HOOK
WIRE
Width
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare HRMLS162M075EA1D with alternatives
Compare HRMLS162M075EA0A with alternatives